• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Aluminium silver 2CKA006430A0412 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel room temperature controller 1794 MDRT-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Central plate
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 18.5 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central panel room temperature controller 1794 MDRT-914

Product type

Main panel

Factory colour

Aluminium silver

Content

1 pc(s)

Similar RAL

9006

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834718 Busch-Jaeger Aluminium silver 2CKA006430A0412 1 pc(s)

Description

As a cover for room temperature controller with Display/Bluetooth 1094 USITA-BT, 1095 UTA-BT 1096 UTA-BT, 1099 UHKTA-BT 62841 U-WL, 62842 U-WL 62843 U-WL Design line: Busch-balance® SI product range: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.