• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Anthracite 2CKA001582A0455 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Call set for toilet blocks of handicapped 1510 UC-915-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Surface design: Glossy
  • With labeling field: No.
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 1
  • Number of keys: 1
  • Transparent: No.
  • Bidirectional radio: Yes
Type


Call set for toilet blocks of handicapped 1510 UC-915-101

Product type

Accessible toilet alarm system

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7021

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835214 Busch-Jaeger Anthracite 2CKA001582A0455 1 pc(s)

Description

For setting up an emergency system for disabled toilets. Mains adapter insert, alarm signaling insert, signal button insert with pull-cord and switch-off button insert. Call trigger via cord switch. Visual and acoustic emergency notification outside the toilet for disabled people. Calming light when triggered by call. Pushbutton for lifting the emergency call Labelling area 51 x 10 mm. For installations according to DIN VDE 0834 an emergency power supply is required. No spread. Screw fixing via keyholes. Incl. Central disk. Design line: Busch-balance® SI product range: Busch-Infoline® dimensions Label field: 51 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.