• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Anthracite 2CKA001710A4207 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disk round with imprint 1..6 1794 R-44G

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Key
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disk round with imprint 1..6 1794 R-44G

Product type

Main panel

Factory colour

Anthracite

IK03

Dim

(W x H x D) 70 x 70 x 45 mm

Content

1 pc(s)

Similar RAL

7021

Depth

45 mm

Height

70 mm

Width

70 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833660 Busch-Jaeger Anthracite 2CKA001710A4207 1 pc(s)

Description

Central panel temperature, round, for room temperature controller 1094 U-101, 1097 U-101, 1099 UHK-101 rotary head with scale 1..6 Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.