• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Anthracite 2CKA001731A4049 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with printed 2520 TR-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Usage: Cooling
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker with printed 2520 TR-915

Product type

Toggle

Factory colour

Anthracite

IK03

Dim

(W x H x D) 63 x 63 x 13 mm

Content

1 pc(s)

Similar RAL

7021

Depth

13 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833647 Busch-Jaeger Anthracite 2CKA001731A4049 1 pc(s)

Description

Rocker with printed "key" symbol. As cover for UP button. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.