• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Anthracite 2CKA001751A3264 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compensator electronic button 2570-10-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Snap in
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 40 mm
  • Assembly: Central plate
  • With bulb: No.
  • Socket: Without
  • Illuminant: Other
  • With flashing light: No.
  • With fixed symbol/imprint: No.
  • With replaceable symbol: No.
  • Use as a button: No.
  • Colour of the illuminant: Other
  • Max. bulb power 5 W.
Type


Compensator electronic button 2570-10-803

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7021

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834367 Busch-Jaeger Anthracite 2CKA001751A3264 1 pc(s)

Description

Compensator for 1-way electronic button with transparent calotte for Status-LED s

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.