• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Beige 2CKA001751A2756 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker DAV/SWS F. blind / button. 1785 JA-84

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No
  • Mounting type: Flush-mounted
  • Transparent: No
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 26 mm
  • Bearing ring: No
  • With dust protection: No
  • With hinged cover: No
  • With imprint: No
  • With sockets/couplings: No
  • With strain relief: No
  • Shielded sockets: No
  • Shielded housing: No
  • Connector strip: No
  • With illumination: No
Type


Rocker DAV/SWS F. blind / button. 1785 JA-84

Product type

Toggle

Factory colour

Beige

IK03

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Flush mount

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845803 Busch-Jaeger Beige 2CKA001751A2756 1 pc(s)

Description

For UP-roller switch/-sensor. For use in 2000/4 and 2020/4 US. Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat® design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.