• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Beige 2CKA001753A0190 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc for card switch 1792-774

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Other
  • Transparent: No.
  • Min Depth of the device socket 0 mm
  • Assembly: Central plate
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 10.4 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central disc for card switch 1792-774

Product type

Main panel

Factory colour

Beige

IK03

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833879 Busch-Jaeger Beige 2CKA001753A0190 1 pc(s)

Description

For card switch. For use 2025 U. Suitable for cards 54 x 86 mm. The inner part of the central disk consists of a light-conducting plastic, so that the card insertion is illuminated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.