• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001710A4117 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc alpine white control element 1795 HK-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 1
  • Number of keys: 1
  • Transparent: No.
  • Bidirectional radio: Yes
Type


Central disc alpine white control element 1795 HK-914

Product type

Main panel

Factory colour

Black

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834751 Busch-Jaeger Black 2CKA001710A4117 1 pc(s)

Description

Central panel for room temperature controller For room temperature controller 1099 UHK. Balance SI alpine white.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.