• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001714A0313 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-Light link iceLight 2145/21-19

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With marking field: Yes
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • With bus connection: Yes
  • Number of operating points: 4
  • Number of keys: 4
  • Transparent: No.
Type


LED-Light link iceLight 2145/21-19

Product type

LED panel light

Factory colour

Black

Content

1 pc(s)

Similar RAL

9004

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833887 Busch-Jaeger Black 2CKA001714A0313 1 pc(s)

Description

For 2068/1x Size of the insert 43.3 x 43.3 mm. Material: Plastic film.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.