• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001715A0218 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Blind central disc ws with carrier ring 2538-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Number of units: 2
  • With cable entry: No.
  • Suitable for devices with max. Width 85 mm
  • Suitable for devices with max. Height 80 mm
  • Suitable for devices with max. Depth 160 mm
Type


Blind central disc ws with carrier ring 2538-212

Product type

Filler insert

Factory colour

Black

Dim

(W x H x D) 156 x 85 x 71 mm

Content

1 pc(s)

Similar RAL

9004

Depth

71 mm

Height

85 mm

Width

156 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834847 Busch-Jaeger Black 2CKA001715A0218 1 pc(s)

Description

Blind central disc with carrier ring Additional protection - can be opened only with tool. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.