• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001724A0434 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc ws for TAE-insert 2539-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal
  • With hinged cover: No.
  • Mounting width 55 mm
  • Text field/label area: Yes
  • Number of units: 4
  • Flush mounting: Yes
  • Mounting height 55 mm
  • Number of units horizontal: 4
  • Number of modules horizontal (for modular design): 4
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Central disc ws for TAE-insert 2539-212

Product type

Main panel

Factory colour

Black

IP20

IK03

Dim

(W x H x D) 294 x 81 x 12 mm

Content

1 pc(s)

Similar RAL

9004

Depth

12 mm

Height

81 mm

Width

294 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835061 Busch-Jaeger Black 2CKA001724A0434 1 pc(s)

Description

As cover for TAE, UAE/TAE-inserts. For USB-, VGA-, HDMI-connection sockets and communication adapter. For USB power supply use 6475 U. For loudspeaker connection sockets. Suitable for art. no. 0248/0x-101 For data modules. Suitable for art. no. 0219/13. For modular junction boxes with 90° RJ45 outlet of the company Telegärtner (MJ und WE series). Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.