• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001724A2720 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel AWS dist.yellow,LED 2548-642 D-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Imprint/marking: Without
  • Mounting type: Claw / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 32 mm
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 55 mm
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With hinged cover: No.
  • Nominal voltage: 230 V
  • Mains frequency: 50/60 Hz.
  • With signal lamp: No.
  • Mains sockets with phase separation: No.
  • With increased protection against accidental contact: No.
  • Text field/label area: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • With function light: No.
  • With micro-fuse: No.
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • Special power supply: Without
  • Rated fault power: 3000000 mA
  • Number of switchable sockets: 1
Type


Central panel AWS dist.yellow,LED 2548-642 D-214

Product type

Main panel

Factory colour

Black

Nominal voltage

230 V

Nominal current

16 A

IK03

Content

1 pc(s)

Similar RAL

9004

Material

Plastic

Mounting type

Flush mount

Phases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833798 Busch-Jaeger Black 2CKA001724A2720 1 pc(s)

Description

As cover for switch-off button with LED-reminder lamp. With yellow holding button. As an alternative to Ackermann steering covers 88881 M3 and 88881 M3N. Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.