• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001724A4358 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc ALPINWS Light-Sound-Call systems 2548-642 C-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc ALPINWS Light-Sound-Call systems 2548-642 C-914

Product type

Main panel

Factory colour

Black

IK03

Dim

(W x H x D) 55 x 55 x 20 mm

Content

1 pc(s)

Similar RAL

9004

Depth

20 mm

Height

55 mm

Width

55 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834092 Busch-Jaeger Black 2CKA001724A4358 1 pc(s)

Description

As cover for switch-off button with LED-reminder lamp. With green switch-off button. As an alternative to Ackermann covers 88881 H3 and 88881 H3N. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.