• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001724A4371 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc, black, cover 1743/10-04-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part rocker
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting type: Snap in
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc, black, cover 1743/10-04-885

Product type

Main panel

Factory colour

Black

IK03

Dim

(W x H x D) 55 x 55 x 8 mm

Content

1 pc(s)

Similar RAL

9004

Depth

8 mm

Height

55 mm

Width

55 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833693 Busch-Jaeger Black 2CKA001724A4371 1 pc(s)

Description

As a cover for 4-way antenna socket SAT400/EAS/DC, EAS 405, 413 FROM Ankaro. Design without hinged cover. (cf. 1746-xxx). Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.