• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001725A1009 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame 1-gang AWS (heat.-Emerg.) 2511 JH-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Frame 1-gang AWS (heat.-Emerg.) 2511 JH-214

Product type

Faceplate

Factory colour

Black

IK03

Dim

(W x H x D) 55 x 55 x 11.8 mm

Content

1 pc(s)

Similar RAL

9004

Depth

11.8 mm

Height

55 mm

Width

55 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834649 Busch-Jaeger Black 2CKA001725A1009 1 pc(s)

Description

To cover switches, buttons and sockets. If the label is greater than the heater less than . Design line: Reflex SI design line version: Reflex SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.