• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001730A0191 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame 1-way ALPINWS, UP, all-wet 2101-34

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Frame 1-way ALPINWS, UP, all-wet 2101-34

Product type

Faceplate

Factory colour

Black

IK03

Dim

(W x H x D) 69.5 x 69.5 x 25.48999999 mm

Content

1 pc(s)

Similar RAL

9005

Depth

25.48999999 mm

Height

69.5 mm

Width

69.5 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834435 Busch-Jaeger Black 2CKA001730A0191 1 pc(s)

Description

To cover switches, buttons and sockets. IP44 only in conjunction with a rocker, central panel etc. of the All Weather 44® program. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.