• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001753A3924 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc BRZ for 1 Modular Jack 2561-21

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Pull-cord
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc BRZ for 1 Modular Jack 2561-21

Product type

Main panel

Factory colour

Black

IK03

Dim

(W x H x D) 55 x 55 x 25.6 mm

Content

1 pc(s)

Similar RAL

9004

Depth

25.6 mm

Height

55 mm

Width

55 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833991 Busch-Jaeger Black 2CKA001753A3924 1 pc(s)

Description

For 1 modular jack insert. Suitable for art. no. 0210, 0211. Design line: Alpha design line Variant: Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.