• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001753A9079 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc cha 50x50,for TAE insert 1746/10-79

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "0"
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc cha 50x50,for TAE insert 1746/10-79

Product type

Main panel

Factory colour

Black

IK03

Dim

(W x H x D) 55 x 55 x 9.5 mm

Content

1 pc(s)

Similar RAL

9004

Depth

9.5 mm

Height

55 mm

Width

55 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835062 Busch-Jaeger Black 2CKA001753A9079 1 pc(s)

Description

For telecommunications applications with cover plate 50 x 50 mm With cover plate 50 x 50 mm, e.g. AMP, Brand-Rex, Rutenbeck, BTR, Telegärtner etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.