• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001754A4169 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame 2-fold elf/ws, fut.linear 1722-182

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Use: TAE
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 40 mm
  • Assembly: Central plate
  • Device width 69.5 mm
  • Device height 69.5 mm
  • Device depth 16.84 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Frame 2-fold elf/ws, fut.linear 1722-182

Product type

Faceplate

Factory colour

Black

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Mounting type

Flush mount

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834221 Busch-Jaeger Black 2CKA001754A4169 1 pc(s)

Description

For vertical or horizontal mounting. With rounded edges and corners. Design line: Future® linear, platform 63 Design line Variant: Future®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.