• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001761A1475 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Channel introduction ws 2087-22

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Other
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Other
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Channel introduction ws 2087-22

Product type

Cable router

Factory colour

Black

IK03

Dim

(W x H x D) 55.5 x 6.2 x 55.5 mm

Content

1 pc(s)

Similar RAL

9004

Depth

55.5 mm

Height

6.2 mm

Width

55.5 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833595 Busch-Jaeger Black 2CKA001761A1475 1 pc(s)

Description

Suitable for 1701-.../1702-... and 1703-... Channel sizes 15 x 15 mm up to 19 x 19 mm. Material: Desmopan design line: Alpha design line Variant: Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.