• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001784A0651 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glow lamp 8V 40mA pluggable 8367

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Label/label: "Arrows" symbol
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Glow lamp 8V 40mA pluggable 8367

Product type

Light bulb

Factory colour

Black

IK03

Dim

(W x H x D) 55 x 55 x 30.4 mm

Content

1 pc(s)

Similar RAL

9004

Depth

30.4 mm

Height

55 mm

Width

55 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833601 Busch-Jaeger Black 2CKA001784A0651 1 pc(s)

Description

For application 2021/6 UNV Changeable from the front of the switch insert. Coloured markings.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.