• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA002011A2878 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket insert or 20 EUCQ-14-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Hotelcard
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Usage: Other
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Socket insert or 20 EUCQ-14-212

Product type

Recessed sockets

Factory colour

Black

IK03

Dim

(W x H x D) 69.5 x 69.5 x 27.69 mm

Content

1 pc(s)

Similar RAL

9005

Depth

27.69 mm

Height

69.5 mm

Width

69.5 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835055 Busch-Jaeger Black 2CKA002011A2878 1 pc(s)

Description

For connecting electrical consumers. With increased protection against accidental contact. With cover 50 x 50 mm. Suitable for cut-outs (50 x 50 mm) of the channel covers of the companies Ackermann and Tehalit. Only with spacer ring 1746-..., can be used in SI-frame. Design line: Reflex SI, Busch-Duro 2000® SI Design line Variant: Reflex SI, Reflex SI Linear, Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.