• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006155A0047 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc gr/met KNX button coupling 6109/03-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Motion detector
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 25 mm
  • Extension input: Yes
  • Low-level creep protection: Yes
  • Animal slope: Yes
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Optimum mounting height 2.2 m.
  • Horizontal coverage angle: 13..180°
  • Mounting depth 25 mm
  • Min Switch-on time 10 seconds
  • Max. duty cycle 30 min
  • Constant light control: Yes
  • HVAC activation: Yes
  • Network compatible: Yes
  • Suitable for wireless transmission: Yes
  • Response sensitivity adjustable: Yes
  • Dimming function with dimming insert: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Nominal voltage: 230 V
  • Motion detector/presence detector technology: Other
  • Forced activation: Yes
  • Forced shutdown: Yes
  • By-pass switch: Yes
  • Remote control: Yes
  • With remote control: Yes
  • With signal unit: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for wall mounting: Yes
  • Voltage type AC
  • Frequency: 50 Hz
  • Response brightness 5 - .500 Lux
  • With alarm function: Yes
  • Ambient temperature -5..45°C
  • Mounting length 25 mm
Type


Central disc gr/met KNX button coupling 6109/03-803

Product type

Main panel

Factory colour

Black

Nominal voltage

230 V

IP20

Dim

(W x H x D) 81 x 81 x 57 mm

Content

1 pc(s)

Similar RAL

9004

Depth

57 mm

Height

81 mm

Width

81 mm

Material

Plastic

Recess depth

25 mm

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833451 Busch-Jaeger Black 2CKA006155A0047 1 pc(s)

Description

As a cover for room temperature controller with/without CO2/humidity sensor (6109/18 and 6109/28).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.