• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006220A0947 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker, 2-way neutral without printing 6230-20-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Design: Motion detector
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Mounting type: Flush-mounted
  • With bus connection: Yes
  • Transparent: No.
  • Min Depth of the device socket 8.5 mm
  • Bidirectional radio: Yes
  • Animal slope: Yes
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Optimum mounting height 1.1 m.
  • Max. Range: Front 6 m
  • Angle of coverage vertical 19°
  • Horizontal coverage angle 180°
  • Installation depth: 8.5 mm
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Switch output 2300 W
Type


Rocker, 2-way neutral without printing 6230-20-45M

Product type

Toggle

Factory colour

Black

Dim

(W x H x D) 71 x 71 x 31.3 mm

Content

1 pc(s)

Similar RAL

9004

Channels

1

Depth

31.3 mm

Height

71 mm

Width

71 mm

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833471 Busch-Jaeger Black 2CKA006220A0947 1 pc(s)

Description

As a cover for free@home® sensor units, KNX button coupling or control element Flex, 2-fold. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.