• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006220A0955 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 2-way right m. Sym. Light 6231-22-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Design: Motion detector
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 25 mm
  • Extension input: Yes
  • Low-level creep protection: Yes
  • Animal slope: No.
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Optimum mounting height 2.2 m.
  • Horizontal coverage angle: 13..180°
  • Mounting depth 25 mm
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: Yes
  • Response sensitivity adjustable: No.
  • Dimming function with dimming insert: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Nominal voltage: 230 V
  • Motion detector/presence detector technology: Passive infrared
  • Forced switching: No.
  • Forced shutdown: No.
  • By-pass switch: Yes
  • Remote control: Yes
  • With remote control: No.
  • With signal unit: No.
  • Suitable for ceiling mounting: No.
  • Suitable for wall mounting: Yes
  • Voltage type AC
  • Frequency: 50 Hz
  • Response brightness 5 - .500 Lux
  • With alarm function: Yes
  • Ambient temperature -5..45°C
  • Mounting length 25 mm
Type


Rocker 2-way right m. Sym. Light 6231-22-45M

Product type

Toggle

Factory colour

Black

Nominal voltage

230 V

IP20

Dim

(W x H x D) 81 x 81 x 57 mm

Content

1 pc(s)

Similar RAL

9004

Depth

57 mm

Height

81 mm

Width

81 mm

Material

Plastic

Recess depth

25 mm

Mounting type

Flush mount

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833472 Busch-Jaeger Black 2CKA006220A0955 1 pc(s)

Description

As a cover for free@home® sensor units, KNX button coupling or control element Flex, 2-fold. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.