• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006220A1003 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 6230-20-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Presence detectors
  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Design of surface: Matt
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Mounting type: Surface-mounted
  • With bus connection: Yes
  • Transparent: No.
  • Min Depth of the device socket 22 mm
  • Wireless bidirectional: No
  • Extension input: Yes
  • Low-level creep protection: Yes
  • Operating mode switch: No.
  • Animal slope: No.
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Switch-off delay, self-learning: No.
  • Optimum mounting height 2 m.
  • Max. Range to one side: 12 m.
  • Max. Range: Front 8 m
  • Mounting depth: 22 mm
  • Min Switch-on time 10 seconds
  • Max. duty cycle 1092 min
Type


Rocker 6230-20-915

Product type

Toggle

Factory colour

Black

Dim

(W x H x D) 45 x 91 x 91 mm

Content

1 pc(s)

Similar RAL

9005

Channels

2

Depth

91 mm

Height

91 mm

Width

45 mm

Material

Plastic

Recess depth

22 mm

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833462 Busch-Jaeger Black 2CKA006220A1003 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 2-fold. Design line: Busch-balance® SI product line: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.