• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006230A0001 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Energy management system EX.1

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Motion detector
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 25 mm
  • Extension input: Yes
  • Low-level creep protection: No.
  • Animal slope: Yes
  • Staircase lighting timer: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Optimum mounting height 1.1 m.
  • Horizontal coverage angle: 13..180°
  • Mounting depth 25 mm
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: Yes
  • Response sensitivity adjustable: No.
  • Dimming function with dimming insert: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Nominal voltage: 230 V
  • Motion detector/presence detector technology: Passive infrared
  • Forced activation: Yes
  • Forced shutdown: Yes
  • By-pass switch: Yes
  • Remote control: Yes
  • With remote control: No.
  • With signal unit: No.
  • Suitable for ceiling mounting: No.
  • Suitable for wall mounting: Yes
  • Voltage type AC
  • Frequency: 50 Hz
  • Response brightness 5 - .500 Lux
  • With alarm function: Yes
  • Ambient temperature -5..45°C
  • Mounting length 25 mm
Type


Energy management system EX.1

Product type

Energy management

Factory colour

Black

Nominal voltage

230 V

IP20

Dim

(W x H x D) 80 x 80 x 48 mm

Content

1 pc(s)

Similar RAL

9004

Depth

48 mm

Height

80 mm

Width

80 mm

Material

Plastic

Recess depth

25 mm

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833456 Busch-Jaeger Black 2CKA006230A0001 1 pc(s)

Description

The energy management gateway is specially designed for use in private residential buildings such as single-family houses. It is easy to install and configure as it works according to the plug-and-play principle. The gateway is connected to a web portal, the ABB myBuildings platform, which offers extensive energy management functions. Wide compatibility allows the gateway to integrate a variety of third-party devices. These include EV wall boxes, heat pumps, battery storage systems, PV systems, electric vehicles, smart meters and smart appliances. It is used via a web interface, as well as apps for electricians and end users available for both iOS and Android, including a special tablet APP. An Energy One_ or Energy Plus_ subscription is required for use. The APP analyzes, visualizes and optimizes the energy consumption in the building. It optimizes your own consumption by using solar power forecasts, dynamic tariffs and automated energy management. In addition, it supports the requirements for network-related control according to § 14a EnWG and protects the infrastructure through dynamic load management. The gateway helps to intelligently reduce energy costs by incorporating predictive optimizations and dynamic tariffs. It is suitable for both new buildings and renovations and can be easily adapted to the individual needs of the end customers by setting modes and prioritizations. It supports individual optimization through AI-based analysis. On site, the gateway is installed as a sector coupling interface and provides the connection to all local power systems as well as to the ABB backend, the myBuildings platform, HER. It is mounted on a DIN rail (4MV) and has a LAN connection as well as an RS 485 interface for the integration of Modbus counters. Two digital inputs (230V via coupling relays) enable the querying of control signals, and two digital outputs (max. 4A resistive load) can control heating elements, for example, via a contactor or heat pump (PV/SG Ready). An analog output (0-10V) allows continuous control, for example of heating elements. The power is supplied via 24 V DC, which is available separately (for example ABB CP-D 24/0.42).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.