• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006400A0048 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc ws PowerDock USB 6477-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With marking field: Yes
  • With replaceable lens/symbol: No.
Type


Central disc ws PowerDock USB 6477-212

Product type

Main panel

Factory colour

Black

IK03

Dim

(W x H x D) 71 x 71 x 20 mm

Content

1 pc(s)

Similar RAL

9005

Depth

20 mm

Height

71 mm

Width

71 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833710 Busch-Jaeger Black 2CKA006400A0048 1 pc(s)

Description

Central disc for Busch-PowerDock for Busch-PowerDock charging unit. Duro 2000 white. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.