• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006400A0100 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger 2-way control element w orientation light 64721

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 54 mm
  • Width 54 mm
  • Depth: 28 mm
  • Design: Two-part button
  • Material: Plastic
  • Colour, black
  • Surface protection: Untreated
  • Impact strength: IK03
  • Design of surface: Matt
  • Halogen-free: No.
  • Imprint/marking: Without
  • Material quality: Thermoplastic
  • Mounting method: Clamp mounting
  • Antibacterial treatment: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
  • Suitable for protection class (IP): IP20
Type


Busch-Jaeger 2-way control element w orientation light 64721

Product type

Control unit

Factory colour

Black

Dim

(W x H x D) 300 x 200 x 400 mm

Content

1 pc(s)

Depth

400 mm

Height

200 mm

Width

300 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546425 Busch-Jaeger Black 2CKA006400A0100 1 pc(s)

Description

For manual control of roller shutters, blinds, awnings, lights and electrical consumers.
Compatible with all Flex inserts.
For saving and calling up of 2 scenes via the right rocker.
For rocker 2-way 6230-2x-xxx, 6231-2x-xxx,6232-2x-xxx, 6233-2x-xxx and 6234-2x-xxx.
For relay insert Flex, 1-way, 64811 U.
For relay insert Flex, 2-way, 64821 U.
For e-Contact-use Flex, 1-way, 64814 U.
For LED push-button dimmer use Flex, 1-way, 64851 U.
For extension use Flex, 64891 U.
For use with blinds Flex, 1-way, 64831 U.
Design line: Platform 63, Busch-balance® SI, Reflex SI, Busch-Duro 2000® SI, Busch-art linear®, future® linear, Busch-aXcent®, pure stainless steel, solo®, karat®, Busch-dynasty®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.