• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006470A0005 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel alpine white safety technology 6476-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Claw / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 35 mm
  • Device width 71 mm
  • Device height 12 mm
  • Device depth 35 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Nominal voltage: 250 V
  • Number of active contacts (round): 2
  • Number of sockets: 1
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Design of the socket: Protective contact socket CEE 7/3 (type F)
  • Nominal current socket 16 A
Type


Central panel alpine white safety technology 6476-914

Product type

Main panel

Factory colour

Black

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834973 Busch-Jaeger Black 2CKA006470A0005 1 pc(s)

Description

Central panel for proximity switch 6406 U. balance SI alpine white.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.