2-conductor connection technology (neutral conductor not required).
Neutral conductor optionally connectable (for connecting low loads, < 10 W/VA, recommended).
For dimming lighting systems.
Operation in toggle switching via button extension is possible.
Operation also possible via conventional buttons (2020 US, 2021/6 UK).
Optimised for dimming retrofit LED lights (Ledi).
For dimmable retrofit LED bulbs (Ledi) with conventional or electronic transformers
For bulbs, 230 V halogen lamps, low voltage halogen lamps with conventional or electronic transformers and dimmable halogen energy saving lamps.
Ledi mixed operation and conventional lamps are possible.
With manually adjustable operating mode: Phase forward / phase section.
With adjustable minimum brightness
With light-value storage and minimum brightness storage.
Low noise through the use of MOSFET-transistors.
Short circuit-proof and overload protected (electronic fuse).
Without control element.
For control element Flex, 1-way, 64711 and wireless, 62711-WL.
For control element Flex, 2-way, 64721 and wireless, 62721-WL.
For control element Busch-Trevion® keypad KK/U4.xx.11.
For Busch Comfort Switch® Flex control element 64765-...
For Busch-Wächter® 180 Flex sensors 6476x-... .
For Busch-Wächter® 180 Flex sensors, wireless, 6276x -WL.
For Busch presence detector Flex sensors 6475x-... .
Can be combined with extension insert Flex, 64891 U.
Outputs: 1x dimming channel
Nominal power 3 - 100 W/VA (Ledi - phase control)
Nominal power 3 - 240 W/VA (Ledi - phase section)
Nominal power 10 - 240 VA (non-LED loads)
Consider ~20% transformer losses on conventional transformers.
Consider ~5% transformer losses on electronic transformers.
The application can be used via a wireless sensor in Busch-Flextronics® wireless or Busch-free@home® wireless.
Mounting required in UP sockets according to DIN 49073.
Design line: Platform 63, Busch-balance® SI, Reflex SI, Busch-Duro 2000® SI, Busch-art linear®, future® linear, Busch-aXcent®, pure stainless steel, solo®, karat®, Busch-dynasty®, Busch-Trevion®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®
This text is machine translated.