User & Safety Instructions 3834097 Busch-Jaeger Black 2CKA006730A0100 1 pc(s)
Description
For switching and dimming electrical loads via radio. For ZigBee Light Link-UP inserts 6710 U, 6711 U and 6715 U. In conjunction with the ZigBee Light Link-UP inserts 6711 U and 6715 U, the top rocker switches the non-ZLL lamps and other loads connected to the UP insert directly or dim. The 6736 and 6737 can be used to store, access and dim light scenes. Together with the ZigBee Light Link-UP insert 6710 U for saving and calling up 2 light scenes or dimming a light scene. For combination/integration with other systems that work with the ZigBee Light Link protocol, such as Philips hue. Button function: Switch/dim/light scenes. With labeling field. Without enclosed inscription sheet. Transmission/reception frequency 2.4 GHz Range approx. 100 m (in open air)
This text is machine translated.
Description
For switching and dimming electrical loads via radio. For ZigBee Light Link-UP inserts 6710 U, 6711 U and 6715 U. In conjunction with the ZigBee Light Link-UP inserts 6711 U and 6715 U, the top rocker switches the non-ZLL lamps and other loads connected to the UP insert directly or dim. The 6736 and 6737 can be used to store, access and dim light scenes. Together with the ZigBee Light Link-UP insert 6710 U for saving and calling up 2 light scenes or dimming a light scene. For combination/integration with other systems that work with the ZigBee Light Link protocol, such as Philips hue. Button function: Switch/dim/light scenes. With labeling field. Without enclosed inscription sheet. Transmission/reception frequency 2.4 GHz Range approx. 100 m (in open air)
This text is machine translated.
What kind of Busch-Jaeger Switch Product Range are you looking for?