• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006730A0110 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Operating element stainless steel 6737-866

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With marking field: Yes
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • With bus connection: Yes
  • Number of operating points: 2
  • Number of keys: 2
  • Transparent: No.
Type


Operating element stainless steel 6737-866

Product type

Control unit

Factory colour

Black

Content

1 pc(s)

Similar RAL

9004

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834736 Busch-Jaeger Black 2CKA006730A0110 1 pc(s)

Description

Mains independent 4-way wall transmitter. For switching and dimming electrical loads via radio. For switching and dimming. For controlling shutters and lighting scenes. For ZigBee Light Link-UP inserts 6710 U, 6711 U and 6715 U. In conjunction with the ZigBee Light Link-UP inserts 6711 U and 6715 U, the top rocker switches the non-ZLL lamps and other loads connected to the UP insert directly or dim. The 6736 and 6737 can be used to store, access and dim light scenes. In conjunction with the 6710 U ZigBee Light Link UP insert to store and access 8 lighting scenes or dimming 4 lighting scenes. A combination with other systems such as Philips hue is possible, as long as they also conform to the ZigBee Light Link 1.0 standard (not compatible with ZigBee home automation or ZigBee 3.0) With inscription field. Without enclosed inscription sheet. Labelling software under www.BUSCH-JAEGER-Beschriftungstool.de transmission/reception frequency 2.4 GHz. Range: Approx. 100 m (open space) Voltage supply: Lithium button cell type CR2032. Battery life: Type. 5 years, therefore practically maintenance free. Automatic monitoring of battery life. With 6 bits. Mounting plate for mounting on smooth walls or on switch boxes. Battery included. Plastic surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.