• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Blue 2CKA001710A3786 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Interm. Ring with fold-up cover labeling field 2118 GKN-31

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Claw / screw attachment
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 25 mm
  • Mounting depth 25 mm
  • Assembly: Base element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 40 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • Text field/label area: No.
  • Operating mode rocker/button
  • Number of operating rockers: 1
  • Feedback contact: No.
  • Switching mode means on/off switch 2-pole
  • Push button: No
  • With mounting plate: Yes
  • Lighting: Yes
  • Lighting function: Control and orientation
  • Switching current for fluorescent lamps 10 AX
  • Heating switch: No.
  • Washing machine switch: No.
  • Lighting type: Other
Type


Interm. Ring with fold-up cover labeling field 2118 GKN-31

Product type

Adapter

Factory colour

Blue

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

5010

Material

Plastic

Recess depth

25 mm

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834024 Busch-Jaeger Blue 2CKA001710A3786 1 pc(s)

Description

For mounting central panels from the Busch-Duro 2000® SI and Reflex SI range, e.g. sockets, equipotential bonding, antenna and ISDN sockets, etc. Delivery without central disk. With sealing ring. IP44 only in conjunction with Allweather 44®. Can be combined with central panel 1746-...-101, 1743-04-..., 1743/10-04-... Or data inserts with cover plates 50 x 50 mm, e.g. company Ackermann, Rutenbeck, BTR, Telegärtner. Can only be combined with covers with recessed fittings. Design line: All-weather 44® (IP44) Dimensions of the marking field: 66.7 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.