• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Blue 2CKA001710A4173 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spacer ring 1747 BSI-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Design: Single button
  • Mounting type: Claw / screw attachment
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 25 mm
  • Assembly: Base element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 48 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • With illumination: No.
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • With signal lamp: No.
  • Text field/label area: No.
  • Operation type: Pull cord
  • Number of contacts as N/O contacts: 1
  • Non-contact version: No.
  • Number of operating rockers: 1
  • With bulb: No.
  • Feedback contact: No.
  • Inscription: Without
Type


Spacer ring 1747 BSI-45M

Product type

Adapter

Factory colour

Blue

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

5010

Material

Plastic

Mounting type

Flush mount

Number of pins

1

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833572 Busch-Jaeger Blue 2CKA001710A4173 1 pc(s)

Description

For the acquisition of central discs from the Busch-balance® SI program. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.