• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Bronze 2CKA006400A0458 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc Busch-art linear 6479-44M

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Detectable symbol/barrier-free: No.
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc Busch-art linear 6479-44M

Product type

Main panel

Factory colour

Bronze

IK03

Dim

(W x H x D) 70 x 54 x 19 mm

Content

1 pc(s)

Depth

19 mm

Height

54 mm

Width

70 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834414 Busch-Jaeger Bronze 2CKA006400A0458 1 pc(s)

Description

Central panel for USB-C-Power power supply insert 65W For use 6479 U Design line: Busch-art linear® Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.