• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Brown 2CKA006430A0410 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel room temperature controller 1794 MDRT-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central panel room temperature controller 1794 MDRT-214

Product type

Main panel

Factory colour

Brown

IK03

Dim

(W x H x D) 70 x 70 x 34 mm

Content

1 pc(s)

Similar RAL

8017

Depth

34 mm

Height

70 mm

Width

70 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834277 Busch-Jaeger Brown 2CKA006430A0410 1 pc(s)

Description

Central panel with imprint for room temperature controller with display/Bluetooth For room temperature controller with display: 1094 USITA-BT 1095 UTA-BT 62842 UHKTA-BT 62843 UHKTA Reflex-BT 62841 U-WL 1096 U-WL 1099 U-WL Design line Variant: Reflex SI, Reflex SI Linear product range: Busch-Flextronics® Wireless, Busch-free@home®, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.