• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Chrome 2CKA001751A2824 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control-rocker pall off, switch, cross, Tas. 1787-260

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 70 mm
  • Text field/label area: No.
  • Number of units: 3
  • Flush mounting: Yes
  • Mounting height 70 mm
  • Number of units horizontal: 3
  • Number of units vertical: 3
  • Number of modules horizontal (for modular design): 3
  • Number of vertical modules (for modular design): 3
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Control-rocker pall off, switch, cross, Tas. 1787-260

Product type

Toggle control switch

Factory colour

Chrome

IP20

IK03

Dim

(W x H x D) 85 x 227.2 x 8.6 mm

Content

1 pc(s)

Similar RAL

9005

Depth

8.6 mm

Height

227.2 mm

Width

85 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834377 Busch-Jaeger Chrome 2CKA001751A2824 1 pc(s)

Description

As cover for UP-circuit breaker, changeover switch, cross-switch and button.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.