• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Chrome 2CKA006220A0928 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 1-way with symbol light 6231-10-44G

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Other
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 63 mm
  • Text field/label area: No.
  • Number of units: 1
  • Flush mounting: Yes
  • Mounting height 63 mm
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Number of modules horizontal (for modular design): 1
  • Number of vertical modules (for modular design): 1
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Rocker 1-way with symbol light 6231-10-44G

Product type

Toggle

Factory colour

Chrome

IP20

IK03

Dim

(W x H x D) 87 x 87 x 11 mm

Content

1 pc(s)

Depth

11 mm

Height

87 mm

Width

87 mm

Material

Plastic

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833656 Busch-Jaeger Chrome 2CKA006220A0928 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 1-fold. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.