• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover 3-position selector Reflex SI White, Pure white (RAL 9010) 2CKA001710A3420 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

3-position selector

Product type

Switch product range

Switch type component

Cover

Type series

Reflex SI

Factory colour

White

Pure white (RAL 9010)

IP20

Content

1 pc(s)

Motif

"3-position switch" symbol

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335240 Busch-Jaeger Cover 3-position selector Reflex SI White, Pure white (RAL 9010) 2CKA001710A3420 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2335240 Busch-Jaeger Cover 3-position selector Reflex SI White, Pure white (RAL 9010) 2CKA001710A3420 1 pc(s)

Description

As cover for UP three-stage rotary switch without zero position. For use 2710/1 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.