• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Bell symbol toggle Plain stainless steel Stainless steel 2CKA001751A2959 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with imprint

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: Yes
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Stainless steel
  • RAL number (similar): -
  • Surface type: Matt
  • Surface: Untreated
  • Color: Stainless steel
  • Material: Metal
  • Suitable for protection class (IP): IP20
  • Design: One-piece rocker
  • Use: Switches/buttons
  • Label/markings: Bell symbol
Type


Rocker with imprint

Switch type function

Bell symbol toggle

Product type

Switch product range

Switch type component

Cover

Type series

Plain stainless steel

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Motif

"Bell" symbol

Material

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334615 Busch-Jaeger Cover Bell symbol toggle Plain stainless steel Stainless steel 2CKA001751A2959 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334615 Busch-Jaeger Cover Bell symbol toggle Plain stainless steel Stainless steel 2CKA001751A2959 1 pc(s)

Description

With symbol "Bell".as cover for UP-button.Material: Stainless steel anti fingerprint.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.