• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Blind Decento 2CHK050100C5300 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Blind central disc 1742 J-64

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Other
  • Colour: white
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • With hinged cover: No.
  • Halogen-free: No.
  • Min Depth of the device socket 32 mm
  • Material quality: Other
  • Mounting method: Fixing with screw
  • Antibacterial treatment: No.
  • Use: Blind cover
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Assembly: Base element with full cover plate
  • Bearing ring: No.
  • With dust protection: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
  • Device width 87 mm
  • Device height 162 mm
  • Device depth 87 mm
Type


Busch-Jaeger Blind central disc 1742 J-64

Switch type function

Blind

Product type

Main panel

Switch type component

Cover

Type series

Decento

Content

1 pc(s)

Similar RAL

9016

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543278 Busch-Jaeger Cover Blind Decento 2CHK050100C5300 1 pc(s)

Description

Central panel and frame.
Vintage style with always open housing screws.
Only mount in conjunction with standard UP equipment boxes to DIN 49073.
For multiple combinations (vertical or horizontal), we recommend the device socket-No. 1055-04) in connection with the connecting pieces (Article No. 1159-34) from KAISER.
Design line: Decento®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.