• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Cable router All-Weather 44 (IP44) Oyster white, Creamy white 2CKA001710A2256

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Central panel

Switch type function

Cable router

Product type

Wet room switch product range

Switch type component

Cover

Type series

All-Weather 44 (IP44)

Factory colour

Oyster white

Creamy white

IP44

Content

1 pc(s)

Motif

without pressing

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333201 Busch-Jaeger Cover Cable router All-Weather 44 (IP44) Oyster white, Creamy white 2CKA001710A2256

User & Safety Instructions

User & Safety Instructions 2333201 Busch-Jaeger Cover Cable router All-Weather 44 (IP44) Oyster white, Creamy white 2CKA001710A2256

Description

As cover for cable outlet.For connecting cables up to 5 x 2.5 mm².with strain relief (without terminal block).Supplied without terminal block.with sealing ring.IP 44 only in conjunction with all-weather frames 44®.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.