• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Circuit breaker, Toggle switch, Cross-switch, Switch Creamy white, Oyster white 2CKA001434A0448

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with neutral symbol

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: No.
  • With interchangeable lens/symbol: Yes
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamping/screw fixing
  • Halogen-free: Yes
  • Material quality: Duroplast
  • RAL number (similar): 1013
  • Surface type: Glossy
  • Surface: Untreated
  • Color: Cream white (electrowhite)
  • Material: Plastic
  • Suitable for protection class (IP): IP20
  • Design: One-piece rocker
  • Use: Switches/buttons
  • Printed/labeled: Without printed text
Type

Rocker with neutral symbol

Switch type function

Circuit breaker

Toggle switch

Cross-switch

Switch

Product type

Switch product range

Switch type component

Cover

Factory colour

Creamy white

Oyster white

IP20

Content

1 pc(s)

Motif

without pressing

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334079 Busch-Jaeger Cover Circuit breaker, Toggle switch, Cross-switch, Switch Creamy white, Oyster white 2CKA001434A0448

User & Safety Instructions

User & Safety Instructions 2334079 Busch-Jaeger Cover Circuit breaker, Toggle switch, Cross-switch, Switch Creamy white, Oyster white 2CKA001434A0448

Description

As cover for UP-switch, toggle switch, cross switch and button.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.