
Highlights & Details
Rocker
- Busch & Jaeger Switch Product Range
Technical specifications
- Scanner symbol/barrier-free: No.
- Suitable for bus system push-button connection: No.
- Control window/light outlet: No.
- With interchangeable lens/symbol: Yes
- With labeling field: Yes
- Impact strength: IK03
- Fastening method: Clamp fastening
- Halogen-free: Yes
- Material quality: Thermoplastic
- RAL number (similar): 9016
- Surface type: Glossy
- Surface: Untreated
- Colour: white
- Material: Plastic
- Suitable for protection class (IP): IP20
- Design: One-piece button
- Use: Switches/buttons
- Printed/labeled: Without printed text
- Type
Rocker
- Switch type function
Circuit breaker
Toggle switch
Cross-switch
Switch
- Product type
Switch product range
- Switch type component
Cover
- Factory colour
Traffic white
White
IP20
- Content
1 pc(s)
- Motif
without pressing
- Material
Thermoplastic
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 2334183 Busch-Jaeger Cover Circuit breaker, Toggle switch, Cross-switch, Switch Traffic white, White 2CKA001731A1877 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2334183 Busch-Jaeger Cover Circuit breaker, Toggle switch, Cross-switch, Switch Traffic white, White 2CKA001731A1877 1 pc(s)
Description
This text is machine translated.
What kind of Busch-Jaeger Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















