• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Cover Axcent White, Traffic white 2CKA006599A2835 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Type series

Axcent

Factory colour

White

Traffic white

IP20

Content

1 pc(s)

Motif

without pressing

Material

Thermoplastic

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334382 Busch-Jaeger Cover Cover Axcent White, Traffic white 2CKA006599A2835 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334382 Busch-Jaeger Cover Cover Axcent White, Traffic white 2CKA006599A2835 1 pc(s)

Description

For Busch-Universal-Central Dimmer® Power component 6594 U.for room temperature controller Object range 6108/0x and socket for blanking cover 6930/01.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.