• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Cover Traffic white, White 2CKA001724A2761

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Outlet direction: Oblique
  • Labeling field: With labeling field
  • Shielded sockets: No.
  • Suitable for number of sockets/couplings: 2
  • Casing shielded: No.
  • Connector strip: No.
  • Printed: No.
  • With sockets/couplings: No.
  • With dust protection: No.
  • Bearing ring: Yes
  • With strain relief: No.
  • Composition: Base element with housing top
  • With hinged lid: No.
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Min Depth of the appliance socket: 40
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Use: For data connection housing
  • Number of modules (for modular design): 1
  • Device width 71
  • Device height: 71
  • Device depth: 32
Type

Central panel

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Factory colour

Traffic white

White

IP20

Content

1 pc(s)

Similar RAL

9016

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334891 Busch-Jaeger Cover Cover Traffic white, White 2CKA001724A2761

User & Safety Instructions

User & Safety Instructions 2334891 Busch-Jaeger Cover Cover Traffic white, White 2CKA001724A2761

Description

For communication plug connector.with labeling field 60.2 x 10.2 mm.without spreading.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.