• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Cover White, Pure white (RAL 9010) 2CKA001512A0228 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Max. Lamp power 5
  • Assembly: Central plate
  • Fastening method: Snap into place
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Min Depth of the appliance socket: 40
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • With replaceable symbol: No.
  • With flashing light: No.
  • With fixed symbol/imprint: No.
  • Used as a button: no.
  • Nominal voltage:
  • Bulb color: Other
  • Socket: None
  • With bulb: No.
  • Bulbs: Other
  • Number of modules (for modular design): -
Type


Central panel

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Factory colour

White

Pure white (RAL 9010)

Switching capacity (light bulbs)

5 W

IP20

Content

1 pc(s)

Similar RAL

9010

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334233 Busch-Jaeger Cover Cover White, Pure white (RAL 9010) 2CKA001512A0228 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334233 Busch-Jaeger Cover Cover White, Pure white (RAL 9010) 2CKA001512A0228 1 pc(s)

Description

For use 2061/2661 U.as cover for UP-light signal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.