• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Dimmer 2CKA006599A2943 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger control element W. glow lamp. met 6545-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 63 mm
  • Width 63 mm
  • Depth: 22 mm
  • Design: Two-part button
  • Material: Plastic
  • Colour: grey
  • Surface protection: Painted
  • Impact strength: IK00
  • Surface design: Glossy
  • Halogen-free: Yes
  • Imprint/marking: Other
  • Material quality: Thermoplastic
  • Mounting method: Clamp mounting
  • Antibacterial treatment: No.
  • Detectable symbol/barrier-free: No.
  • Use: Dimmer
  • Suitable for bus system button coupling: No.
  • Control window/light outlet: Yes
  • With labeling field: No.
  • With replaceable lens/symbol: No.
  • Suitable for protection class (IP): IP20
Type


Busch-Jaeger control element W. glow lamp. met 6545-803

Switch type function

Dimmer

Product type

Control unit

Switch type component

Cover

Content

1 pc(s)

Material

PVC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543888 Busch-Jaeger Cover Dimmer 2CKA006599A2943 1 pc(s)

Description

Can be combined with Busch-Memory series dimmer® 6565 U. spare glow lamp Art.-No. 3857.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.