• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Heating system emergency switch Plain stainless steel Stainless steel 2CKA001751A2963 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with imprint

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: Yes
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Stainless steel
  • RAL number (similar): -
  • Surface type: Matt
  • Surface: Untreated
  • Color: Stainless steel
  • Material: Metal
  • Suitable for protection class (IP): IP20
  • Design: One-piece rocker
  • Use: Switches/buttons
  • Imprint/marking: Other marking
Type


Rocker with imprint

Switch type function

Heating system emergency switch

Product type

Switch product range

Switch type component

Cover

Type series

Plain stainless steel

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Motif

Other labeling

Material

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333998 Busch-Jaeger Cover Heating system emergency switch Plain stainless steel Stainless steel 2CKA001751A2963 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333998 Busch-Jaeger Cover Heating system emergency switch Plain stainless steel Stainless steel 2CKA001751A2963 1 pc(s)

Description

With imprint "Heating".as cover for UP-switch, toggle switch, cross switch, button and control-change switch.as cover for UP-switch, 2-pole, 3-pole and control-switch 2-pole.Material: Stainless steel anti fingerprint.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.